Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2012X7R2E472K085AE | |
|---|---|
DigiKey Part Number | 445-173729-2-ND - Tape & Reel (TR) 445-173729-1-ND - Cut Tape (CT) 445-173729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E472K085AE |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E472K085AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09200 | £0.92 |
| 50 | £0.06580 | £3.29 |
| 100 | £0.05770 | £5.77 |
| 500 | £0.04412 | £22.06 |
| 1,000 | £0.03995 | £39.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03273 | £130.92 |
| 8,000 | £0.03048 | £243.84 |
| 12,000 | £0.02935 | £352.20 |
| 20,000 | £0.02810 | £562.00 |
| 28,000 | £0.02737 | £766.36 |
| 40,000 | £0.02667 | £1,066.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |






