

C2012X7R2A333M125AA | |
|---|---|
DigiKey Part Number | 445-4438-2-ND - Tape & Reel (TR) 445-4438-1-ND - Cut Tape (CT) 445-4438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A333M125AA |
Description | CAP CER 0.033UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A333M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07600 | £0.76 |
| 50 | £0.05400 | £2.70 |
| 100 | £0.04710 | £4.71 |
| 500 | £0.03568 | £17.84 |
| 1,000 | £0.03216 | £32.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.02843 | £56.86 |
| 4,000 | £0.02613 | £104.52 |
| 6,000 | £0.02497 | £149.82 |
| 10,000 | £0.02369 | £236.90 |
| 14,000 | £0.02294 | £321.16 |
| 20,000 | £0.02222 | £444.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

