

C2012X6S1H474K125AB | |
|---|---|
DigiKey Part Number | 445-14509-2-ND - Tape & Reel (TR) 445-14509-1-ND - Cut Tape (CT) 445-14509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1H474K125AB |
Description | CAP CER 0.47UF 50V X6S 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1H474K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H474K125AB | TDK | 9,803 | 445-7543-1-ND | £0.17000 | Upgrade |
| C0805C474K5RACTU | KEMET | 89,708 | 399-C0805C474K5RACTUCT-ND | £0.21000 | Direct |
| C0805C474J5RACTU | KEMET | 7,297 | 399-C0805C474J5RACTUCT-ND | £0.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11400 | £1.14 |
| 50 | £0.08240 | £4.12 |
| 100 | £0.07270 | £7.27 |
| 500 | £0.05628 | £28.14 |
| 1,000 | £0.05123 | £51.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04574 | £91.48 |
| 4,000 | £0.04243 | £169.72 |
| 6,000 | £0.04077 | £244.62 |
| 10,000 | £0.03893 | £389.30 |
| 14,000 | £0.03786 | £530.04 |
| 20,000 | £0.03682 | £736.40 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

