C2012X6S1H155K125AB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 40,258
Unit Price: £0.45000
Datasheet

Similar


TDK
In Stock: 646,716
Unit Price: £0.38000
Datasheet
1.5 µF ±10% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 50V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1H155K125AB

DigiKey Part Number
445-14503-2-ND - Tape & Reel (TR)
445-14503-1-ND - Cut Tape (CT)
445-14503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1H155K125AB
Description
CAP CER 1.5UF 50V X6S 0805
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1H155K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.10481£209.62
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600