

C2012X5R1V685M125AC | |
|---|---|
DigiKey Part Number | 445-14434-2-ND - Tape & Reel (TR) 445-14434-1-ND - Cut Tape (CT) 445-14434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1V685M125AC |
Description | CAP CER 6.8UF 35V X5R 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1V685M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1V685K125AC | TDK | 27,265 | 445-14433-1-ND | £0.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29000 | £2.90 |
| 50 | £0.21940 | £10.97 |
| 100 | £0.19770 | £19.77 |
| 500 | £0.16114 | £80.57 |
| 1,000 | £0.14985 | £149.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13655 | £273.10 |
| 4,000 | £0.12912 | £516.48 |
| 6,000 | £0.12540 | £752.40 |
| 10,000 | £0.12128 | £1,212.80 |
| 14,000 | £0.11887 | £1,664.18 |
| 20,000 | £0.11655 | £2,331.00 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

