

C2012X5R1V155K125AB | |
|---|---|
DigiKey Part Number | 445-14421-2-ND - Tape & Reel (TR) 445-14421-1-ND - Cut Tape (CT) 445-14421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1V155K125AB |
Description | CAP CER 1.5UF 35V X5R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1V155K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22700 | £2.27 |
| 50 | £0.16940 | £8.47 |
| 100 | £0.15170 | £15.17 |
| 500 | £0.12202 | £61.01 |
| 1,000 | £0.11284 | £112.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10229 | £204.58 |
| 4,000 | £0.09625 | £385.00 |
| 6,000 | £0.09323 | £559.38 |
| 10,000 | £0.08988 | £898.80 |
| 14,000 | £0.08792 | £1,230.88 |
| 20,000 | £0.08604 | £1,720.80 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

