

C2012X5R1H225M085AB | |
|---|---|
DigiKey Part Number | 445-14408-2-ND - Tape & Reel (TR) 445-14408-1-ND - Cut Tape (CT) 445-14408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H225M085AB |
Description | CAP CER 2.2UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H225M085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24700 | £2.47 |
| 50 | £0.18520 | £9.26 |
| 100 | £0.16640 | £16.64 |
| 500 | £0.13448 | £67.24 |
| 1,000 | £0.12462 | £124.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10671 | £426.84 |
| 8,000 | £0.10137 | £810.96 |
| 12,000 | £0.09870 | £1,184.40 |
| 20,000 | £0.09574 | £1,914.80 |
| 28,000 | £0.09401 | £2,632.28 |
| 40,000 | £0.09234 | £3,693.60 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

