
C2012X5R1A476M125DC | |
|---|---|
DigiKey Part Number | 445-C2012X5R1A476M125DCTR-ND - Tape & Reel (TR) 445-C2012X5R1A476M125DCCT-ND - Cut Tape (CT) 445-C2012X5R1A476M125DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A476M125DC |
Description | COMMERCIAL GRADE,0805,X5R,10V,47 |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.41800 | £4.18 |
| 50 | £0.32320 | £16.16 |
| 100 | £0.29410 | £29.41 |
| 500 | £0.24494 | £122.47 |
| 1,000 | £0.22971 | £229.71 |
| 2,500 | £0.21365 | £534.12 |
| 5,000 | £0.20407 | £1,020.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.19992 | £1,999.20 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

