

C2012X5R1A475M060AB | |
|---|---|
DigiKey Part Number | 445-14364-2-ND - Tape & Reel (TR) 445-14364-1-ND - Cut Tape (CT) 445-14364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A475M060AB |
Description | CAP CER 4.7UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A475M060AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09700 | £0.97 |
| 50 | £0.06940 | £3.47 |
| 100 | £0.06090 | £6.09 |
| 500 | £0.04676 | £23.38 |
| 1,000 | £0.04239 | £42.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03483 | £139.32 |
| 8,000 | £0.03248 | £259.84 |
| 12,000 | £0.03130 | £375.60 |
| 20,000 | £0.02999 | £599.80 |
| 28,000 | £0.02923 | £818.44 |
| 40,000 | £0.02849 | £1,139.60 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

