

C2012C0G1E223J125AA | |
|---|---|
DigiKey Part Number | 445-2674-2-ND - Tape & Reel (TR) 445-2674-1-ND - Cut Tape (CT) 445-2674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1E223J125AA |
Description | CAP CER 0.022UF 25V C0G 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1E223J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15500 | £1.55 |
| 50 | £0.11360 | £5.68 |
| 100 | £0.10080 | £10.08 |
| 500 | £0.07942 | £39.71 |
| 1,000 | £0.07280 | £72.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06544 | £130.88 |
| 4,000 | £0.06110 | £244.40 |
| 6,000 | £0.05893 | £353.58 |
| 10,000 | £0.05652 | £565.20 |
| 14,000 | £0.05511 | £771.54 |
| 20,000 | £0.05376 | £1,075.20 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

