
C1608X8R1E154K080AE | |
|---|---|
DigiKey Part Number | C1608X8R1E154K080AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X8R1E154K080AE |
Description | CAP CER 0.15UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1E154K080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04440 | £177.60 |
| Unit Price without VAT: | £0.04440 |
|---|---|
| Unit Price with VAT: | £0.05328 |

