
C1608X7R1H474K080DC | |
|---|---|
DigiKey Part Number | 445-C1608X7R1H474K080DCTR-ND - Tape & Reel (TR) 445-C1608X7R1H474K080DCCT-ND - Cut Tape (CT) 445-C1608X7R1H474K080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H474K080DC |
Description | COMMERCIAL GRADE,0603,X7R,50V,0. |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09600 | £0.96 |
| 50 | £0.06840 | £3.42 |
| 100 | £0.06010 | £6.01 |
| 500 | £0.04618 | £23.09 |
| 1,000 | £0.04191 | £41.91 |
| 2,500 | £0.03740 | £93.50 |
| 5,000 | £0.03469 | £173.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03311 | £331.10 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

