Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade



C1608X7R1H223K080AA | |
|---|---|
DigiKey Part Number | 445-1312-2-ND - Tape & Reel (TR) 445-1312-1-ND - Cut Tape (CT) 445-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H223K080AA |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H223K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R2A223K080AA | TDK | 0 | 445-2275-1-ND | £0.08000 | Upgrade |
| CGJ3E2X7R1H223K080AA | TDK | 0 | 445-8118-1-ND | £0.14000 | Upgrade |
| 06035C223KA12A | KYOCERA AVX | 0 | 06035C223KA12A-ND | £0.40174 | Direct |
| 500R14W223KV4T | Johanson Dielectrics Inc. | 0 | 709-1163-2-ND | £0.00000 | Direct |
| C0603C223K5RACTU | KEMET | 535,228 | 399-C0603C223K5RACTUCT-ND | £0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03500 | £0.35 |
| 50 | £0.02360 | £1.18 |
| 100 | £0.02020 | £2.02 |
| 500 | £0.01468 | £7.34 |
| 1,000 | £0.01296 | £12.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01012 | £40.48 |
| 8,000 | £0.00920 | £73.60 |
| 12,000 | £0.00874 | £104.88 |
| 20,000 | £0.00824 | £164.80 |
| 28,000 | £0.00794 | £222.32 |
| 40,000 | £0.00766 | £306.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |










