
C1608X7R1E105M080AE | |
|---|---|
DigiKey Part Number | 445-173692-2-ND - Tape & Reel (TR) 445-173692-1-ND - Cut Tape (CT) 445-173692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1E105M080AE |
Description | CAP CER 1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1E105M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10700 | £1.07 |
| 50 | £0.07700 | £3.85 |
| 100 | £0.06790 | £6.79 |
| 500 | £0.05242 | £26.21 |
| 1,000 | £0.04764 | £47.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03934 | £157.36 |
| 8,000 | £0.03676 | £294.08 |
| 12,000 | £0.03547 | £425.64 |
| 20,000 | £0.03404 | £680.80 |
| 28,000 | £0.03320 | £929.60 |
| 40,000 | £0.03240 | £1,296.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

