C1608X7R1E103J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 369,393
Unit Price: £0.19000
Datasheet

Similar


TDK
In Stock: 189,447
Unit Price: £0.17000
Datasheet

Similar


TDK
In Stock: 2,439
Unit Price: £0.21000
Datasheet

Similar


TDK
In Stock: 39,164
Unit Price: £0.21000
Datasheet

Similar


TDK
In Stock: 21,762
Unit Price: £0.28000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: £0.13345
Datasheet

Direct


KEMET
In Stock: 124,052
Unit Price: £0.22000
Datasheet

Direct


KYOCERA AVX
In Stock: 24,684
Unit Price: £0.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 22,960
Unit Price: £0.07000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: £0.02407
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: £0.02039
Datasheet

Upgrade


Knowles Syfer
In Stock: 11
Unit Price: £0.47000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13345
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13345
Datasheet
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1E103J

DigiKey Part Number
445-5099-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608X7R1E103J
Description
CAP CER 10000PF 25V X7R 0603
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1E103J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes