

C1608X6S1H224M080AB | |
|---|---|
DigiKey Part Number | 445-7421-2-ND - Tape & Reel (TR) 445-7421-1-ND - Cut Tape (CT) 445-7421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1H224M080AB |
Description | CAP CER 0.22UF 50V X6S 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1H224M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H224K080AB | TDK | 12,904 | 445-7420-1-ND | £0.13000 | Upgrade |
| C1608X7R1H224K080AB | TDK | 47,752 | 445-7408-1-ND | £0.13000 | Upgrade |
| C1608X7R1H224M080AB | TDK | 11,384 | 445-7409-1-ND | £0.13000 | Upgrade |
| CL10B224KB8VPNC | Samsung Electro-Mechanics | 0 | 1276-6600-1-ND | £0.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.04900 | £2.45 |
| 100 | £0.04270 | £4.27 |
| 500 | £0.03212 | £16.06 |
| 1,000 | £0.02890 | £28.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02337 | £93.48 |
| 8,000 | £0.02162 | £172.96 |
| 12,000 | £0.02075 | £249.00 |
| 20,000 | £0.01978 | £395.60 |
| 28,000 | £0.01921 | £537.88 |
| 40,000 | £0.01867 | £746.80 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

