

C1608X6S1C105M080AC | |
|---|---|
DigiKey Part Number | 445-7437-2-ND - Tape & Reel (TR) 445-7437-1-ND - Cut Tape (CT) 445-7437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1C105M080AC |
Description | CAP CER 1UF 16V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1C105M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06800 | £0.68 |
| 50 | £0.04800 | £2.40 |
| 100 | £0.03710 | £3.71 |
| 500 | £0.03114 | £15.57 |
| 1,000 | £0.02833 | £28.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02358 | £94.32 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

