

C1608X5R1V335M080AC | |
|---|---|
DigiKey Part Number | 445-14168-2-ND - Tape & Reel (TR) 445-14168-1-ND - Cut Tape (CT) 445-14168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1V335M080AC |
Description | CAP CER 3.3UF 35V X5R 0603 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1V335M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1V335K080AC | TDK | 58,101 | 445-14167-1-ND | £0.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15300 | £1.53 |
| 50 | £0.11240 | £5.62 |
| 100 | £0.09990 | £9.99 |
| 500 | £0.07868 | £39.34 |
| 1,000 | £0.07213 | £72.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06054 | £242.16 |
| 8,000 | £0.05700 | £456.00 |
| 12,000 | £0.05522 | £662.64 |
| 20,000 | £0.05326 | £1,065.20 |
| 28,000 | £0.05211 | £1,459.08 |
| 40,000 | £0.05101 | £2,040.40 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

