

C1608X5R1V225M080AC | |
|---|---|
DigiKey Part Number | 445-8026-2-ND - Tape & Reel (TR) 445-8026-1-ND - Cut Tape (CT) 445-8026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1V225M080AC |
Description | CAP CER 2.2UF 35V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1V225M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10100 | £1.01 |
| 50 | £0.07240 | £3.62 |
| 100 | £0.06360 | £6.36 |
| 500 | £0.04894 | £24.47 |
| 1,000 | £0.04441 | £44.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03655 | £146.20 |
| 8,000 | £0.03410 | £272.80 |
| 12,000 | £0.03288 | £394.56 |
| 20,000 | £0.03152 | £630.40 |
| 28,000 | £0.03073 | £860.44 |
| 40,000 | £0.02997 | £1,198.80 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

