
C1608X5R1A226M080DC | |
|---|---|
DigiKey Part Number | 445-C1608X5R1A226M080DCTR-ND - Tape & Reel (TR) 445-C1608X5R1A226M080DCCT-ND - Cut Tape (CT) 445-C1608X5R1A226M080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1A226M080DC |
Description | COMMERCIAL GRADE,0603,X5R,10V,22 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15300 | £1.53 |
| 50 | £0.11180 | £5.59 |
| 100 | £0.09920 | £9.92 |
| 500 | £0.07810 | £39.05 |
| 1,000 | £0.07159 | £71.59 |
| 2,500 | £0.06472 | £161.80 |
| 5,000 | £0.06058 | £302.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05446 | £544.60 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

