

C1608NP01H090D080AA | |
|---|---|
DigiKey Part Number | 445-14052-2-ND - Tape & Reel (TR) 445-14052-1-ND - Cut Tape (CT) 445-14052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H090D080AA |
Description | CAP CER 9PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H090D080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.04940 | £2.47 |
| 100 | £0.04310 | £4.31 |
| 500 | £0.03242 | £16.21 |
| 1,000 | £0.02917 | £29.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02358 | £94.32 |
| 8,000 | £0.02182 | £174.56 |
| 12,000 | £0.02094 | £251.28 |
| 20,000 | £0.01996 | £399.20 |
| 28,000 | £0.01939 | £542.92 |
| 40,000 | £0.01884 | £753.60 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

