Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



C1608C0G1H121J080AA | |
|---|---|
DigiKey Part Number | 445-1282-2-ND - Tape & Reel (TR) 445-1282-1-ND - Cut Tape (CT) 445-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H121J080AA |
Description | CAP CER 120PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H121J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H121J080AA | TDK | 8,521 | 445-14058-1-ND | £0.07000 | Direct |
| C1608C0G2A121J080AA | TDK | 35 | 445-4121-1-ND | £0.08000 | Upgrade |
| C1608C0G2E121J080AA | TDK | 749 | 445-4127-1-ND | £0.08000 | Upgrade |
| C1608NP02A121J080AA | TDK | 6,190 | 445-14108-1-ND | £0.10000 | Upgrade |
| C0603C121J5GAC7411 | KEMET | 25,071 | 399-C0603C121J5GAC7411CT-ND | £0.07000 | Direct |








