


C1608C0G1H100D080AA | |
|---|---|
DigiKey Part Number | 445-1269-2-ND - Tape & Reel (TR) 445-1269-1-ND - Cut Tape (CT) 445-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H100D080AA |
Description | CAP CER 10PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H100D080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04700 | £0.47 |
| 50 | £0.03300 | £1.65 |
| 100 | £0.02860 | £2.86 |
| 500 | £0.02110 | £10.55 |
| 1,000 | £0.01879 | £18.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01492 | £59.68 |
| 8,000 | £0.01368 | £109.44 |
| 12,000 | £0.01306 | £156.72 |
| 20,000 | £0.01237 | £247.40 |
| 28,000 | £0.01197 | £335.16 |
| 40,000 | £0.01158 | £463.20 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

