

C1608C0G1H090D080AA | |
|---|---|
DigiKey Part Number | 445-5047-2-ND - Tape & Reel (TR) 445-5047-1-ND - Cut Tape (CT) 445-5047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H090D080AA |
Description | CAP CER 9PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H090D080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04800 | £0.48 |
| 50 | £0.03340 | £1.67 |
| 100 | £0.02890 | £2.89 |
| 500 | £0.02130 | £10.65 |
| 1,000 | £0.01897 | £18.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01506 | £60.24 |
| 8,000 | £0.01381 | £110.48 |
| 12,000 | £0.01318 | £158.16 |
| 20,000 | £0.01249 | £249.80 |
| 28,000 | £0.01208 | £338.24 |
| 40,000 | £0.01169 | £467.60 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

