
C1005X8R1H151K050BE | |
|---|---|
DigiKey Part Number | 445-173853-2-ND - Tape & Reel (TR) 445-173853-1-ND - Cut Tape (CT) 445-173853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H151K050BE |
Description | CAP CER 150PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H151K050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C151K5RACTU | KEMET | 84,169 | 399-C0402C151K5RACTUCT-ND | £0.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02000 | £200.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06600 | £0.66 |
| 100 | £0.04060 | £4.06 |
| 1,000 | £0.02752 | £27.52 |
| 2,500 | £0.02427 | £60.67 |
| 5,000 | £0.02232 | £111.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06700 | £0.67 |
| 100 | £0.04140 | £4.14 |
| 1,000 | £0.02807 | £28.07 |
| 2,500 | £0.02476 | £61.90 |
| 5,000 | £0.02277 | £113.85 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

