

C1005X7S2A332M050BB | |
|---|---|
DigiKey Part Number | 445-6025-2-ND - Tape & Reel (TR) 445-6025-1-ND - Cut Tape (CT) 445-6025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S2A332M050BB |
Description | CAP CER 3300PF 100V X7S 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S2A332M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S2A332K050BB | TDK | 8,905 | 445-6024-1-ND | £0.07000 | Upgrade |
| C1005X8R2A332K050BB | TDK | 18,493 | 445-15917-1-ND | £0.17000 | Upgrade |
| GRM155R72A332KA01D | Murata Electronics | 128,568 | 490-8261-1-ND | £0.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03500 | £0.35 |
| 50 | £0.02380 | £1.19 |
| 100 | £0.02050 | £2.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00963 | £96.30 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

