

C1005X7S1A684K050BC | |
|---|---|
DigiKey Part Number | 445-13937-2-ND - Tape & Reel (TR) 445-13937-1-ND - Cut Tape (CT) 445-13937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S1A684K050BC |
Description | CAP CER 0.68UF 10V X7S 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S1A684K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK105B7474KV-F | Taiyo Yuden | 214,963 | 587-5912-1-ND | £0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05700 | £0.57 |
| 50 | £0.04000 | £2.00 |
| 100 | £0.03470 | £3.47 |
| 500 | £0.02584 | £12.92 |
| 1,000 | £0.02313 | £23.13 |
| 2,500 | £0.02027 | £50.67 |
| 5,000 | £0.01855 | £92.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01665 | £166.50 |
| 20,000 | £0.01552 | £310.40 |
| 30,000 | £0.01496 | £448.80 |
| 50,000 | £0.01433 | £716.50 |
| 70,000 | £0.01396 | £977.20 |
| 100,000 | £0.01361 | £1,361.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

