
C1005X7R1H473K050BE | |
|---|---|
DigiKey Part Number | 445-173631-2-ND - Tape & Reel (TR) 445-173631-1-ND - Cut Tape (CT) 445-173631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H473K050BE |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H473K050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06400 | £0.64 |
| 50 | £0.04520 | £2.26 |
| 100 | £0.03940 | £3.94 |
| 500 | £0.02956 | £14.78 |
| 1,000 | £0.02652 | £26.52 |
| 2,500 | £0.02334 | £58.35 |
| 5,000 | £0.02142 | £107.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01928 | £192.80 |
| 20,000 | £0.01802 | £360.40 |
| 30,000 | £0.01739 | £521.70 |
| 50,000 | £0.01669 | £834.50 |
| 70,000 | £0.01628 | £1,139.60 |
| 100,000 | £0.01589 | £1,589.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

