

C1005X7R1C154K050BC | |
|---|---|
DigiKey Part Number | 445-5934-2-ND - Tape & Reel (TR) 445-5934-1-ND - Cut Tape (CT) 445-5934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C154K050BC |
Description | CAP CER 0.15UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1C154K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1E154K050BB | TDK | 21,589 | 445-C1005X7R1E154K050BBCT-ND | £43.04000 | Upgrade |
| GRM155R71C154KA12D | Murata Electronics | 0 | 490-5955-1-ND | £30.75000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05200 | £0.52 |
| 50 | £0.03640 | £1.82 |
| 100 | £0.03140 | £3.14 |
| 500 | £0.02332 | £11.66 |
| 1,000 | £0.02082 | £20.82 |
| 2,500 | £0.01819 | £45.48 |
| 5,000 | £0.01661 | £83.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01487 | £148.70 |
| 20,000 | £0.01383 | £276.60 |
| 30,000 | £0.01331 | £399.30 |
| 50,000 | £0.01274 | £637.00 |
| 70,000 | £0.01240 | £868.00 |
| 100,000 | £0.01208 | £1,208.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

