

C1005X6S1E154M050BC | |
|---|---|
DigiKey Part Number | 445-13904-2-ND - Tape & Reel (TR) 445-13904-1-ND - Cut Tape (CT) 445-13904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1E154M050BC |
Description | CAP CER 0.15UF 25V X6S 0402 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1E154M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S1E154K050BC | TDK | 18,290 | 445-13903-1-ND | £0.10000 | Upgrade |
| C1005X7R1E154K050BB | TDK | 21,589 | 445-C1005X7R1E154K050BBCT-ND | £0.10000 | Upgrade |
| KGM05AR71E104KH | KYOCERA AVX | 852,948 | 478-KGM05AR71E104KHCT-ND | £0.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05800 | £0.58 |
| 100 | £0.03500 | £3.50 |
| 1,000 | £0.02342 | £23.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01741 | £174.10 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

