

C1005X6S1C474M050BC | |
|---|---|
DigiKey Part Number | 445-8016-2-ND - Tape & Reel (TR) 445-8016-1-ND - Cut Tape (CT) 445-8016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1C474M050BC |
Description | CAP CER 0.47UF 16V X6S 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1C474M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04800 | £0.48 |
| 50 | £0.03360 | £1.68 |
| 100 | £0.02900 | £2.90 |
| 500 | £0.02148 | £10.74 |
| 1,000 | £0.01913 | £19.13 |
| 2,500 | £0.01668 | £41.70 |
| 5,000 | £0.01520 | £76.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01359 | £135.90 |
| 20,000 | £0.01262 | £252.40 |
| 30,000 | £0.01213 | £363.90 |
| 50,000 | £0.01159 | £579.50 |
| 70,000 | £0.01128 | £789.60 |
| 100,000 | £0.01098 | £1,098.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

