

C1005X6S1A334K050BC | |
|---|---|
DigiKey Part Number | 445-13891-2-ND - Tape & Reel (TR) 445-13891-1-ND - Cut Tape (CT) 445-13891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1A334K050BC |
Description | CAP CER 0.33UF 10V X6S 0402 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1A334K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S1C334K050BC | TDK | 32,325 | 445-13899-1-ND | £0.09000 | Upgrade |
| C1005X7S1A334K050BC | TDK | 2,535 | 445-13935-1-ND | £0.08000 | Upgrade |
| C1005X7S1C334K050BC | TDK | 452 | 445-174767-1-ND | £0.13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04400 | £0.44 |
| 50 | £0.03060 | £1.53 |
| 100 | £0.02640 | £2.64 |
| 500 | £0.01940 | £9.70 |
| 1,000 | £0.01726 | £17.26 |
| 2,500 | £0.01501 | £37.52 |
| 5,000 | £0.01366 | £68.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01176 | £117.60 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

