
C1005X5R1V225K050BE | |
|---|---|
DigiKey Part Number | 445-175219-2-ND - Tape & Reel (TR) 445-175219-1-ND - Cut Tape (CT) 445-175219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1V225K050BE |
Description | CAP CER 2.2UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1V225K050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10100 | £1.01 |
| 50 | £0.07220 | £3.61 |
| 100 | £0.06340 | £6.34 |
| 500 | £0.04880 | £24.40 |
| 1,000 | £0.04430 | £44.30 |
| 2,500 | £0.03954 | £98.85 |
| 5,000 | £0.03668 | £183.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03334 | £333.40 |
| 20,000 | £0.03146 | £629.20 |
| 30,000 | £0.03051 | £915.30 |
| 50,000 | £0.02947 | £1,473.50 |
| 70,000 | £0.02886 | £2,020.20 |
| 100,000 | £0.02827 | £2,827.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

