
C1005X5R1H104K050EB | |
|---|---|
DigiKey Part Number | 445-C1005X5R1H104K050EBTR-ND - Tape & Reel (TR) 445-C1005X5R1H104K050EBCT-ND - Cut Tape (CT) 445-C1005X5R1H104K050EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1H104K050EB |
Description | COMMERCIAL GRADE,0402,X5R,50V,0. |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 50 | £0.02700 | £1.35 |
| 100 | £0.02330 | £2.33 |
| 500 | £0.01700 | £8.50 |
| 1,000 | £0.01509 | £15.09 |
| 2,500 | £0.01308 | £32.70 |
| 5,000 | £0.01187 | £59.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00939 | £469.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

