
C1005X5R1C225K050EC | |
|---|---|
DigiKey Part Number | 445-C1005X5R1C225K050ECTR-ND - Tape & Reel (TR) 445-C1005X5R1C225K050ECCT-ND - Cut Tape (CT) 445-C1005X5R1C225K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C225K050EC |
Description | COMMERCIAL GRADE,0402,X5R,16V,2. |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09100 | £0.91 |
| 50 | £0.06500 | £3.25 |
| 100 | £0.05710 | £5.71 |
| 500 | £0.04376 | £21.88 |
| 1,000 | £0.03967 | £39.67 |
| 2,500 | £0.03535 | £88.38 |
| 5,000 | £0.03275 | £163.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.02753 | £1,376.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

