
C1005X5R1C104K050EA | |
|---|---|
DigiKey Part Number | 445-C1005X5R1C104K050EATR-ND - Tape & Reel (TR) 445-C1005X5R1C104K050EACT-ND - Cut Tape (CT) 445-C1005X5R1C104K050EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C104K050EA |
Description | COMMERCIAL GRADE,0402,X5R,16V,0. |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 50 | £0.02200 | £1.10 |
| 100 | £0.01900 | £1.90 |
| 500 | £0.01378 | £6.89 |
| 1,000 | £0.01217 | £12.17 |
| 2,500 | £0.01048 | £26.20 |
| 5,000 | £0.00947 | £47.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00737 | £368.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

