100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005NP02A101J050BA

DigiKey Part Number
445-C1005NP02A101J050BATR-ND - Tape & Reel (TR)
445-C1005NP02A101J050BACT-ND - Cut Tape (CT)
445-C1005NP02A101J050BADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005NP02A101J050BA
Description
CAP CER 100PF 100V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005NP02A101J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,718
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05600£0.56
50£0.03900£1.95
100£0.03380£3.38
500£0.02514£12.57
1,000£0.02247£22.47
2,500£0.01968£49.20
5,000£0.01800£90.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01615£161.50
20,000£0.01504£300.80
30,000£0.01449£434.70
50,000£0.01388£694.00
70,000£0.01352£946.40
100,000£0.01317£1,317.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000