C1005C0G1H150J050BA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 64
Unit Price: £0.07000
Datasheet

Upgrade


TDK
In Stock: 14,726
Unit Price: £0.30000
Datasheet

Direct


YAGEO
In Stock: 342,309
Unit Price: £0.07000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 497,785
Unit Price: £0.07000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.00285
Datasheet

Direct


Murata Electronics
In Stock: 428,639
Unit Price: £0.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 110,298
Unit Price: £0.07000
Datasheet

Direct


Taiyo Yuden
In Stock: 43,029
Unit Price: £0.07000
Datasheet

Upgrade


KEMET
In Stock: 15,157
Unit Price: £0.62000
Datasheet

Upgrade


Murata Electronics
In Stock: 217,898
Unit Price: £0.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 86,479
Unit Price: £0.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 73,378
Unit Price: £0.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,901
Unit Price: £0.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,075
Unit Price: £0.38000
Datasheet
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H150J050BA

DigiKey Part Number
445-1237-2-ND - Tape & Reel (TR)
445-1237-1-ND - Cut Tape (CT)
445-1237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H150J050BA
Description
CAP CER 15PF 50V C0G 0402
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H150J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03400£0.34
50£0.02320£1.16
100£0.01990£1.99
500£0.01446£7.23
1,000£0.01277£12.77
2,500£0.01100£27.50
5,000£0.00994£49.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00881£88.10
20,000£0.00811£162.20
30,000£0.00776£232.80
50,000£0.00737£368.50
70,000£0.00715£500.50
100,000£0.00693£693.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400