
C1005C0G1H101J050BE | |
|---|---|
DigiKey Part Number | 445-173619-2-ND - Tape & Reel (TR) 445-173619-1-ND - Cut Tape (CT) 445-173619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H101J050BE |
Description | CAP CER 100PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H101J050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05600 | £0.56 |
| 50 | £0.03900 | £1.95 |
| 100 | £0.03380 | £3.38 |
| 500 | £0.02514 | £12.57 |
| 1,000 | £0.02247 | £22.47 |
| 2,500 | £0.01968 | £49.20 |
| 5,000 | £0.01800 | £90.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01615 | £161.50 |
| 20,000 | £0.01504 | £300.80 |
| 30,000 | £0.01449 | £434.70 |
| 50,000 | £0.01388 | £694.00 |
| 70,000 | £0.01352 | £946.40 |
| 100,000 | £0.01317 | £1,317.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

