

C0603X7R1H221M | |
|---|---|
DigiKey Part Number | 445-7258-2-ND - Tape & Reel (TR) 445-7258-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X7R1H221M |
Description | CAP CER 220PF 50V X7R 0201 |
Customer Reference | |
Detailed Description | 220 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1H221M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71H221MA12D | Murata Electronics | 0 | GRM033R71H221MA12D-ND | £0.00137 | Direct |
| CC0201KRX7R9BB221 | YAGEO | 9,816 | 311-1402-1-ND | £0.07000 | Upgrade |
| GRM033R71H221KA12D | Murata Electronics | 240,199 | 490-14575-1-ND | £0.07000 | Upgrade |
| VJ0201Y221KXACW1BC | Vishay Vitramon | 0 | VJ0201Y221KXACW1BC-ND | £0.01051 | Upgrade |
| GRM0335C1H221GA01D | Murata Electronics | 121,532 | 490-14559-1-ND | £0.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04900 | £0.49 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

