3300 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

C0603X7R1C332M

DigiKey Part Number
445-7301-2-ND - Tape & Reel (TR)
445-7301-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603X7R1C332M
Description
CAP CER 3300PF 16V X7R 0201
Customer Reference
Detailed Description
3300 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X7R1C332M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71C332KA88DMurata Electronics90,358490-3191-1-ND£0.07000Direct
CC0201KRX7R7BB332YAGEO9,199311-1400-1-ND£0.07000Upgrade
GRM033R71C332KA88JMurata Electronics0GRM033R71C332KA88J-ND£0.00139Upgrade
GRM033R71E332KA12DMurata Electronics161,710490-17827-1-ND£0.07000Upgrade
VJ0201Y332KXJCW1BCVishay Vitramon0VJ0201Y332KXJCW1BC-ND£0.00809Upgrade
In-Stock: 1,617
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01800£0.18
50£0.01160£0.58
100£0.00990£0.99
500£0.00690£3.45
1,000£0.00601£6.01
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400