

C0603X7R0J472K030BA | |
|---|---|
DigiKey Part Number | 445-13726-2-ND - Tape & Reel (TR) 445-13726-1-ND - Cut Tape (CT) 445-13726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7R0J472K030BA |
Description | CAP CER 4700PF 6.3V X7R 0201 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R0J472K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 50 | £0.01880 | £0.94 |
| 100 | £0.01620 | £1.62 |
| 500 | £0.01178 | £5.89 |
| 1,000 | £0.01021 | £10.21 |
| 2,500 | £0.00874 | £21.85 |
| 5,000 | £0.00786 | £39.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00678 | £101.70 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

