

C0603X6S1C473M030BC | |
|---|---|
DigiKey Part Number | 445-13721-2-ND - Tape & Reel (TR) 445-13721-1-ND - Cut Tape (CT) 445-13721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S1C473M030BC |
Description | CAP CER 0.047UF 16V X6S 0201 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S1C473M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 50 | £0.02420 | £1.21 |
| 100 | £0.02070 | £2.07 |
| 500 | £0.01508 | £7.54 |
| 1,000 | £0.01333 | £13.33 |
| 2,500 | £0.01150 | £28.75 |
| 5,000 | £0.01039 | £51.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00878 | £131.70 |
| 30,000 | £0.00813 | £243.90 |
| 45,000 | £0.00781 | £351.45 |
| 75,000 | £0.00745 | £558.75 |
| 105,000 | £0.00724 | £760.20 |
| 150,000 | £0.00704 | £1,056.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

