

C0603X5R1E473M030BB | |
|---|---|
DigiKey Part Number | 445-13680-2-ND - Tape & Reel (TR) 445-13680-1-ND - Cut Tape (CT) 445-13680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E473M030BB |
Description | CAP CER 0.047UF 25V X5R 0201 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E473M030BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 50 | £0.02500 | £1.25 |
| 100 | £0.02160 | £2.16 |
| 500 | £0.01568 | £7.84 |
| 1,000 | £0.01388 | £13.88 |
| 2,500 | £0.01198 | £29.95 |
| 5,000 | £0.01084 | £54.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00917 | £137.55 |
| 30,000 | £0.00850 | £255.00 |
| 45,000 | £0.00817 | £367.65 |
| 75,000 | £0.00780 | £585.00 |
| 105,000 | £0.00758 | £795.90 |
| 150,000 | £0.00738 | £1,107.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

