Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar


C0603X5R1C332K | |
|---|---|
DigiKey Part Number | 445-7311-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X5R1C332K |
Description | CAP CER 3300PF 16V X5R 0201 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1C332K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |





