

C0603C0G1E6R2B | |
|---|---|
DigiKey Part Number | 445-7220-2-ND - Tape & Reel (TR) 445-7220-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E6R2B |
Description | CAP CER 6.2PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E6R2B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H6R2BA01J | Murata Electronics | 0 | GRM0335C1H6R2BA01J-ND | £0.00207 | Direct |
| GRM0335C1H6R2BA01D | Murata Electronics | 60,903 | 490-11340-1-ND | £0.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.11400 | £1.14 |
| 100 | £0.06480 | £6.48 |
| 1,000 | £0.03926 | £39.26 |
| 2,500 | £0.03307 | £82.68 |
| 5,000 | £0.02941 | £147.05 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

