

C0603C0G1E470J030BA | |
|---|---|
DigiKey Part Number | 445-4667-2-ND - Tape & Reel (TR) 445-4667-1-ND - Cut Tape (CT) 445-4667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E470J030BA |
Description | CAP CER 47PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E470J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 50 | £0.02440 | £1.22 |
| 100 | £0.02090 | £2.09 |
| 500 | £0.01522 | £7.61 |
| 1,000 | £0.01345 | £13.45 |
| 2,500 | £0.01160 | £29.00 |
| 5,000 | £0.01049 | £52.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00886 | £132.90 |
| 30,000 | £0.00821 | £246.30 |
| 45,000 | £0.00788 | £354.60 |
| 75,000 | £0.00752 | £564.00 |
| 105,000 | £0.00731 | £767.55 |
| 150,000 | £0.00711 | £1,066.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

