Direct
Direct
Upgrade
Upgrade


C0603C0G1E240J | |
|---|---|
DigiKey Part Number | 445-4660-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E240J |
Description | CAP CER 24PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 24 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E240J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E240GA01D | Murata Electronics | 47,660 | 490-11289-1-ND | £0.07000 | Direct |
| GRM0335C1E240JA01D | Murata Electronics | 60,442 | 490-13320-1-ND | £0.07000 | Direct |
| GRM0335C1H240GA01D | Murata Electronics | 10,313 | 490-GRM0335C1H240GA01DCT-ND | £0.07000 | Upgrade |
| GRM0335C1H240JA01D | Murata Electronics | 26,245 | 490-16725-1-ND | £0.07000 | Upgrade |


