

C0510X6S0G105M030BC | |
|---|---|
DigiKey Part Number | 445-9114-2-ND - Tape & Reel (TR) 445-9114-1-ND - Cut Tape (CT) 445-9114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0510X6S0G105M030BC |
Description | CAP CER 1UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0510X6S0G105M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21300 | £2.13 |
| 50 | £0.15880 | £7.94 |
| 100 | £0.14220 | £14.22 |
| 500 | £0.11402 | £57.01 |
| 1,000 | £0.10533 | £105.33 |
| 2,500 | £0.09615 | £240.38 |
| 5,000 | £0.09062 | £453.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.08140 | £1,221.00 |
| 30,000 | £0.07815 | £2,344.50 |
| 45,000 | £0.07652 | £3,443.40 |
| 75,000 | £0.07472 | £5,604.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

