0.47 µF ±20% 16V Ceramic Capacitor X5R 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 16V Ceramic Capacitor X5R 0204 (0510 Metric)

C0510X5R1C474M030BC

DigiKey Part Number
445-15900-2-ND - Tape & Reel (TR)
445-15900-1-ND - Cut Tape (CT)
445-15900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0510X5R1C474M030BC
Description
CAP CER 0.47UF 16V X5R 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X5R 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0510X5R1C474M030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,440
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.18700£1.87
50£0.13840£6.92
100£0.12340£12.34
500£0.09820£49.10
1,000£0.09042£90.42
2,500£0.08221£205.53
5,000£0.07727£386.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.06913£1,036.95
30,000£0.06623£1,986.90
45,000£0.06477£2,914.65
75,000£0.06316£4,737.00
105,000£0.06222£6,533.10
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200